| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-422 |
516-038-542-422
| Heilind Number: | EDA516-038-542-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration into a variety of applications, this connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission. The contact material, made of Copper Alloy with Gold over Nickel plating, guarantees optimal conductivity and durability. Featuring a Wire Wrap contact type, it facilitates secure and stable connections. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

