| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-430 |
516-038-542-430
| Heilind Number: | EDA516-038-542-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Featuring durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable and efficient power transmission. With a contact type of Wire Wrap, it offers seamless integration for your wiring needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in its 8.5 A amperage to deliver consistent power, making it a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.

