| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-442 |
516-038-542-442
| Heilind Number: | EDA516-038-542-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Engineered for optimal functionality, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable and efficient transmission. Designed for Wire Wrap installation, it offers seamless integration into your system. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees robust performance in diverse environments. Elevate your PCB connectivity with this essential component, a must-have in any professional setup.

