| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-456 |
516-038-542-456
| Heilind Number: | EDA516-038-542-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity in any application. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environmental conditions. Ideal for use in PCB assemblies, this connector is a must-have for efficient board-to-board connections. Elevate your setup with this top-tier component, perfect for industrial and commercial settings.

