| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-460 |
516-038-542-460
| Heilind Number: | EDA516-038-542-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Elevate your connectivity game with our high-performance Rack & Panel Connector. Engineered for excellence, this essential component ensures seamless power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable and efficient operation even in challenging environments, with an extended operating temperature range from -40 to 105 °C. Its Wire Wrap contact type offers secure and stable connections, making it ideal for various applications in electronics and beyond. Upgrade your setup today with this top-of-the-line connector.

