| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-461 |
516-038-542-461
| Heilind Number: | EDA516-038-542-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performing Rack & Panel Connector. Designed for optimal functionality, this connector boasts a durable construction and reliable performance, making it ideal for a wide range of applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, Copper Alloy, and contact plating of Gold over Nickel guarantee excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your PCB connections with this essential component, perfect for Board To Board PCB setups. Trust in its quality and versatility for all your connectivity needs.

