| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-465 |
516-038-542-465
| Heilind Number: | EDA516-038-542-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, offering reliable performance in industrial environments. Designed for seamless integration, this connector boasts a durable construction with copper alloy contacts and gold over nickel plating, ensuring optimal conductivity. With a wire wrap contact type, it simplifies installation and maintenance processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications, guaranteeing efficient power transmission. Elevate your PCB connectivity with this essential component.

