| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-466 |
516-038-542-466
| Heilind Number: | EDA516-038-542-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for optimal performance, this connector is ideal for seamlessly linking components in a variety of electronic systems. With an amperage capacity of 8.5 A, it ensures reliable power transmission. Crafted from durable copper alloy, the contact material guarantees long-lasting functionality. The gold plating over nickel ensures excellent conductivity and corrosion resistance, while the wire wrap contact type offers easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your PCB connectivity with this high-quality component, a must-have in any professional setting.

