| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-501 |
516-038-542-501
| Heilind Number: | EDA516-038-542-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for secure and efficient board-to-board PCB connections, this essential component ensures reliable data and power transmission. With a high amperage rating of 8.5 A, it can handle demanding operational requirements with ease. Crafted from durable copper alloy with gold plating over nickel, our connectors offer superior conductivity and longevity. The wire wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Trust in our high-quality connector to streamline your electronic assemblies and keep your systems running smoothly.

