| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-502 |
516-038-542-502
| Heilind Number: | EDA516-038-542-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board connections, this high-performance component features a durable Copper Alloy construction with Gold over Nickel plating for reliable signal transmission. With a wire wrap contact type, it offers secure attachment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures optimal performance even in challenging environments. Upgrade your PCB assemblies with this essential connector for streamlined functionality.

