| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-506 |
516-038-542-506
| Heilind Number: | EDA516-038-542-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. The Wire Wrap contact type ensures secure and reliable connections, while its 8.5 A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB and board-to-board connectivity needs. Upgrade your setup with this essential component for efficient data transmission.

