Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-038-542-511 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-038-542-511 |
Gender: | Plug |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .790" (20.07mm) |
Hardware Description: | Actuating Screw & Polarizing Hardware |
Insulator Material: | Green Polyester |
Cover Description: | Plastic Cover, Top Entry Standard Clamp |
516-038-542-511
Heilind Number: | EDA516-038-542-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 516-038-542-511 |
Datasheet: | 3DDrawing |
ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable signal transmission. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Upgrade your PCB connections with this essential component, a must-have in any professional or DIY electronic project.