| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-512 |
516-038-542-512
| Heilind Number: | EDA516-038-542-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity. Featuring a Wire Wrap contact type, it offers easy and secure installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments and applications. Elevate your connectivity game with this essential component.

