| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-515 |
516-038-542-515
| Heilind Number: | EDA516-038-542-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, it boasts a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. Featuring a Wire Wrap contact type, it ensures secure and reliable connections, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications. Elevate your systems with the efficiency and quality of this essential component.

