| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-516 |
516-038-542-516
| Heilind Number: | EDA516-038-542-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for efficient and secure board-to-board PCB connections. With an amperage of 8.5 A, it ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, this connector guarantees superior conductivity and corrosion resistance. Featuring wire wrap contacts, it facilitates easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.

