| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-522 |
516-038-542-522
| Heilind Number: | EDA516-038-542-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Crafted from durable copper alloy with gold plating over nickel, these connectors ensure optimal conductivity and longevity. Featuring a wire wrap contact type, they offer reliable performance in demanding environments. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with ease and efficiency.

