| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-525 |
516-038-542-525
| Heilind Number: | EDA516-038-542-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees long-lasting performance even in harsh environments. Featuring wire wrap contact type, it offers secure and efficient connections. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.

