| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-526 |
516-038-542-526
| Heilind Number: | EDA516-038-542-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, this connector ensures optimal signal transmission. Its Wire Wrap contact type offers secure and reliable connections, ideal for high-performance applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees durability and stability even in harsh environments. Upgrade your electronic systems with this essential component for efficient and robust connectivity.

