| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-530 |
516-038-542-530
| Heilind Number: | EDA516-038-542-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-530 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees efficient signal transfer while minimizing corrosion. Its Wire Wrap contact type offers easy installation, ideal for streamlined operations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your system's performance with this essential component.

