| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-535 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-535 |
516-038-542-535
| Heilind Number: | EDA516-038-542-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-535 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures efficient power transmission with an amperage of 8.5A. The contacts, made of durable copper alloy, are plated with gold over nickel for optimal conductivity and longevity. Featuring a reliable wire wrap contact type, it can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic systems with this essential component.

