| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-540 |
516-038-542-540
| Heilind Number: | EDA516-038-542-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable and efficient contact. The Wire Wrap contact type offers easy installation, while its 8.5 A amperage rating makes it suitable for diverse power and signal transmission needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.

