| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-542 |
516-038-542-542
| Heilind Number: | EDA516-038-542-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for efficient and reliable board-to-board connections. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures optimal conductivity and longevity. With a contact type of Wire Wrap, it offers easy and secure wire termination. Its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your setup with this essential component for seamless and stable connections.

