| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-545 |
516-038-542-545
| Heilind Number: | EDA516-038-542-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-545 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector ensures reliable power transmission, with an amperage rating of 8.5 A. Crafted from durable copper alloy and coated with a layer of gold over nickel, it guarantees optimal conductivity and corrosion resistance. The wire wrap contact type simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic systems with this essential component for efficient and secure connections.

