| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-546 |
516-038-542-546
| Heilind Number: | EDA516-038-542-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Rack & Panel Connector. Designed for seamless integration, this essential component boasts a high amperage of 8.5 A, ensuring optimal performance in demanding applications. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, our connectors guarantee reliable and efficient power transfer. With a Wire Wrap contact type and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Elevate your electronic systems with this indispensable connector, a must-have for any professional setup.

