| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-550 |
516-038-542-550
| Heilind Number: | EDA516-038-542-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-550 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector boasts a durable construction, featuring copper alloy contacts plated with gold over nickel for optimal conductivity and longevity. With a contact type of wire wrap, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its 8.5 A amperage capacity for robust power delivery. Elevate your PCB connections with this essential component, a must-have in any engineer's toolkit.

