| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-551 |
516-038-542-551
| Heilind Number: | EDA516-038-542-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable connectivity for various applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures efficient and corrosion-resistant performance. With a contact type of Wire Wrap, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for demanding environments. Perfect for board-to-board PCB connections, it guarantees secure and stable linkages. Trust in its 8.5 A amperage for consistent power transmission. Upgrade your connectivity solutions with this high-quality connector.

