| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-556 |
516-038-542-556
| Heilind Number: | EDA516-038-542-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile solution for seamless board-to-board integration. Designed for optimal performance, this connector features durable copper alloy contacts with gold plating over nickel, ensuring reliable conductivity in any environment. With a contact type of Wire Wrap, installation is quick and effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in the quality and efficiency of this essential component for your connectivity needs.

