| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-560 |
516-038-542-560
| Heilind Number: | EDA516-038-542-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable performance even in demanding environments. The Wire Wrap contact type offers easy and secure installation, while its 8.5 A amperage rating makes it suitable for high-power applications. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality in both extreme cold and hot conditions. Elevate your PCB connection setup with this essential component.

