| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-561 |
516-038-542-561
| Heilind Number: | EDA516-038-542-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it boasts a robust construction with copper alloy contacts plated in gold over nickel for optimal conductivity and durability. Featuring a wire wrap contact type, it ensures secure and efficient connections in a wide operating temperature range of -40 to 105°C. With an amperage rating of 8.5 A, it is suitable for a variety of applications where reliability is paramount. Elevate your electronic systems with this essential component.

