| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-562 |
516-038-542-562
| Heilind Number: | EDA516-038-542-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. This versatile connector features a robust construction and reliable wire wrap contact type, ensuring secure and efficient connections. With a maximum amperage of 8.5 A, it offers ample power handling capabilities. The contact material of copper alloy and gold over nickel plating guarantee optimal conductivity and durability, even in harsh operating conditions ranging from -40 to 105 °C. Trust in our connector to deliver consistent performance and facilitate smooth data transmission in your PCB setups. Elevate your connectivity game with this essential component.

