| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-566 |
516-038-542-566
| Heilind Number: | EDA516-038-542-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-566 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector boasts a sturdy construction and efficient wire wrap contact type. With a current rating of 8.5 A and durable copper alloy contacts plated in gold over nickel, it ensures reliable power and signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Explore the possibilities with this essential component for your PCB assembly needs.

