| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-600 |
516-038-542-600
| Heilind Number: | EDA516-038-542-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connector setups with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connectivity, this versatile component is essential for ensuring efficient power and data transmission in various electronic systems. With a robust construction and durable contact material made of Copper Alloy, it guarantees reliable performance even in demanding environments. The gold plating over nickel further enhances its conductivity and corrosion resistance, making it a long-lasting solution for your connectivity needs. Featuring a wire wrap contact type, it allows for secure and easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable functionality in extreme conditions. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.

