| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-601 |
516-038-542-601
| Heilind Number: | EDA516-038-542-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-601 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic setups. Engineered for durability and efficiency, this connector features a wire wrap contact type with gold plating over nickel, ensuring reliable conductivity even in demanding environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it's ideal for applications that require robust and consistent power transmission. Experience seamless and secure board-to-board connections with this essential component for your electronic assembly projects.

