| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-602 |
516-038-542-602
| Heilind Number: | EDA516-038-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a versatile component designed for seamless integration in various electronic systems. Engineered for optimal performance, this connector features Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, ensuring reliable signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers durability and efficiency in demanding environments. Perfect for board-to-board PCB connections, this connector is a must-have for your next project. Elevate your engineering standards with this essential component.

