| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-605 |
516-038-542-605
| Heilind Number: | EDA516-038-542-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power and data transmission in demanding environments. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees efficient signal conductivity and corrosion resistance. With a secure Wire Wrap contact type and an amperage rating of 8.5 A, it offers robust connectivity for your critical systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this top-tier connector and experience unparalleled reliability.

