| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-606 |
516-038-542-606
| Heilind Number: | EDA516-038-542-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-606 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for secure and efficient board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector is designed for optimal performance in various electronic applications. Crafted from high-quality copper alloy with gold plating over nickel, it ensures minimal signal loss and long-term durability. The wire wrap contact type offers easy installation and maintenance, making it ideal for industrial environments. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your interconnect system with this essential component.

