| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-616 |
516-038-542-616
| Heilind Number: | EDA516-038-542-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power and signal transmission, making it ideal for a wide range of applications. Featuring a durable construction with copper alloy contacts plated in gold over nickel, it guarantees efficient conductivity and longevity. Its wire wrap contact type offers easy installation, while its high amperage rating of 8.5 A ensures optimal performance. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your PCB and board-to-board connections with this essential component.

