| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-626 |
516-038-542-626
| Heilind Number: | EDA516-038-542-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile and reliable component designed for seamless connectivity in electronic systems. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal signal integrity and durability. Featuring Wire Wrap contact type, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this essential component for seamless and reliable board-to-board connections in your PCB assemblies.

