| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-630 |
516-038-542-630
| Heilind Number: | EDA516-038-542-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performing Rack & Panel Connector. Designed for seamless integration, this essential component features a durable Copper Alloy contact material with a reliable Gold over Nickel plating, ensuring optimal conductivity and longevity. Its wire wrap contact type offers secure connections, perfect for various applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient performance even in demanding environments. Elevate your PCB setup with this essential connector, a must-have in any professional toolkit.

