| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-631 |
516-038-542-631
| Heilind Number: | EDA516-038-542-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component ensures reliable contact and efficient power transmission. Crafted from durable Copper Alloy with a protective layer of Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector to deliver exceptional amperage of 8.5 A, making it a vital asset for your electronic projects. Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this essential component ensures reliable contact and efficient power transmission. Crafted from durable Copper Alloy with a protective layer of Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector to deliver exceptional amperage of 8.5 A, making it a vital asset for your electronic projects.

