| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-632 |
516-038-542-632
| Heilind Number: | EDA516-038-542-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-632 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this essential component ensures reliable power transfer with an amperage of 8.5 A. Crafted with durable copper alloy and featuring gold over nickel plating, it guarantees optimal conductivity and corrosion resistance. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB connections with this essential connector, a must-have in any professional or DIY electronic project.

