| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-642 |
516-038-542-642
| Heilind Number: | EDA516-038-542-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed to streamline your PCB connections. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Its Wire Wrap contact type enables easy installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse environments. Elevate your electronics assembly with this essential component, perfect for a variety of applications.

