| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-645 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-645 |
516-038-542-645
| Heilind Number: | EDA516-038-542-645 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-645 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector boasts a durable construction, featuring contact pins made of premium Copper Alloy with Gold over Nickel plating for optimal conductivity. Its Wire Wrap contact type ensures secure and reliable connections, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in the quality and performance of this essential component for your electronic assemblies.

