| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-650 |
516-038-542-650
| Heilind Number: | EDA516-038-542-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-650 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction and Gold over Nickel plating, this connector ensures optimal performance and reliability. With a contact type of Wire Wrap, it offers easy and secure wire connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Trust in this connector for efficient power delivery, with an amperage rating of 8.5 A. Elevate your PCB connection setup with this essential component.

