| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-651 |
516-038-542-651
| Heilind Number: | EDA516-038-542-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Rack & Panel Connector. Designed for seamless integration in various electronic applications, this connector offers reliable performance and durability. With a contact rating of 8.5 A, it ensures efficient power transmission. The contact material, made of Copper Alloy with Gold over Nickel plating, guarantees optimal conductivity and corrosion resistance. Featuring Wire Wrap contact type, it facilitates secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your PCB assembly with this essential component that meets the highest industry standards.

