| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-655 |
516-038-542-655
| Heilind Number: | EDA516-038-542-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, meticulously designed for seamless integration in various electronic systems. Featuring a sturdy Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance even in demanding environments. Its Wire Wrap contact type guarantees secure and efficient connections, while its generous amperage rating of 8.5 A enables robust power delivery. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's the perfect choice for applications that require durability and versatility. Elevate your PCB connectivity with this essential component.

