| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-656 |
516-038-542-656
| Heilind Number: | EDA516-038-542-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector facilitates seamless connections between boards, ensuring efficient data transfer. With an amperage rating of 8.5 A, it provides reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting functionality even in harsh environments. The Wire Wrap contact type ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance and reliability.

