| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-665 |
516-038-542-665
| Heilind Number: | EDA516-038-542-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-665 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a sturdy construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of durable copper alloy, guarantees long-lasting performance, while the gold plating over nickel offers excellent conductivity. Featuring a wire wrap contact type, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your equipment with this essential component for seamless and efficient connections.

