| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-542-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-542-666 |
516-038-542-666
| Heilind Number: | EDA516-038-542-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-542-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with durable Copper Alloy contact material and featuring Gold over Nickel plating, it guarantees optimal conductivity and longevity. The Wire Wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Trust in this essential component for efficient and secure board-to-board connections.

