| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-100 |
516-056-000-100
Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless board-to-board PCB connections. Designed to meet the demands of modern electronics, this essential component boasts a robust construction and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission, while its Copper Alloy contact material and Gold over Nickel plating guarantee optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for diverse industrial environments. Elevate your connectivity solutions with this top-of-the-line connector.

